Schneider Electric, Harmony Pilot Light, 120V, 24 V
- RS Stock No.:
- 922-4974
- Distrelec Article No.:
- 303-02-751
- Mfr. Part No.:
- ZBZG156
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$56.63
(exc. GST)
$62.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.63 |
*price indicative
- RS Stock No.:
- 922-4974
- Distrelec Article No.:
- 303-02-751
- Mfr. Part No.:
- ZBZG156
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 120, 24V | |
| Series | Harmony | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, JIS, IEC, CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 120, 24V | ||
Series Harmony | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, JIS, IEC, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Light Block, For Use with Harmony XB4 and XB5 Series, 1 Wire Connection - Harmony XB Series - ZBZG156
Want to keep an eagle eye on your industrial process? Choose this light block from Schneider Electric. It's an essential part of your test light setup and helps you determine when circuitry is live. For easy use, it's compatible with modular units in the Harmony XB4 and XB5 series. Thanks to the unit's screw clamp terminals, you can connect it to a BA9s lamp without a hitch. An IP20 rating indicates it's protected against dust as well as objects over 12.5mm in size, so it's safe to touch.
• Integral LED indicator allows at-a-glance status monitoring
• Supply voltage range between 24 and 120V DC for wide compatibility with common power sources
• 1 wire connection for straightforward installation
Applications
• Commercial buildings
• Automotive industry
• Power generation systems
Is this light block suitable for use in industrial environments?
Yes. As it has a wide operating temperature between -25°C and +70°C, you can use it in demanding conditions.
How much does this unit weigh?
It weighs just 10g, so you can rest assured it doesn't add unnecessary strain to your system.
Pilot Light Bodies
Direct supply body with screw clamp terminal connections for use with BA9s lamp
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Screw Red LED Pilot Light IP69K IP67 Round, 120V
- Schneider Electric Harmony Series Light Block 24 V, White Light
- Schneider Electric Panel Mount Blue LED Pilot Light IP65, 24 V
- Schneider Electric Panel Mount White Universal-LED Pilot Light IP66 IP69
- Schneider Electric Panel Mount Red LED Pilot Light IP69 IP66 Round, 120V
- Schneider Electric Harmony XAC Series Pilot Light Head for Use with Incandescent Bulb
- Schneider Electric Flush Green LED Pilot Light IP66 IP69 100V ac, 132 V ac
- Schneider Electric Fixing Hole White LED Pilot Light IP65 24V

