Schneider Electric, Panel Mount Yellow LED Pilot Light, Harmony XB7, 22 mm Cutout, 24V ac/dc, IP65, IP20, Round
- RS Stock No.:
- 815-2976
- Mfr. Part No.:
- XB7EV05BP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$56.45
(exc. GST)
$62.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.45 |
*price indicative
- RS Stock No.:
- 815-2976
- Mfr. Part No.:
- XB7EV05BP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 24V ac/dc | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Harmony XB7 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65, IP20 | |
| Terminal Type | Screw | |
| Current Rating | 20mA, 27mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA, CE | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 24V ac/dc | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Harmony XB7 | ||
Mount Type Panel Mount | ||
IP Rating IP65, IP20 | ||
Terminal Type Screw | ||
Current Rating 20mA, 27mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA, CE | ||
Bezel Material Metal | ||
RoHS Status: Exempt
Schneider Electric XB7EV05BP
This Harmony XB7, plain lens monolithic yellow pilot light is supplied with 24V AC/DC, uses an integral LED and screw clamp terminals. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.
Pilot Lights
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.
Schneider Electric XB7 Range
Related links
- Schneider Electric Panel Mount Green LED Pilot Light IP65 Round
- Schneider Electric Panel Mount Clear LED Pilot Light IP65 Round
- Schneider Electric Panel Mount Clear LED Pilot Light IP65 Round 240 V ac
- Schneider Electric 22 mm Cutout IP20 24V
- Schneider Electric Panel Mount Red LED Pilot Light Head IP65 Round, 24V
- Schneider Electric Panel Mount Yellow LED Pilot Light IP20 Round
- Schneider Electric Panel Mount Blue LED Pilot Light IP65 Round, 24V ac/dc
- Schneider Electric Panel Mount Yellow LED Pilot Light IP66, Round
