Schneider Electric, Panel Mount Red LED Pilot Light Head, Harmony, 22 mm Cutout, 24V, IP65, IP20, Round
- RS Stock No.:
- 177-529
- Mfr. Part No.:
- XB7EV04BP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$63.09
(exc. GST)
$69.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.09 |
*price indicative
- RS Stock No.:
- 177-529
- Mfr. Part No.:
- XB7EV04BP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 24V | |
| Product Type | Pilot Light Head | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Series | Harmony | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65, IP20 | |
| Terminal Type | Screw | |
| Current Rating | 27mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, CE, UL | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 24V | ||
Product Type Pilot Light Head | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Series Harmony | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65, IP20 | ||
Terminal Type Screw | ||
Current Rating 27mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, CE, UL | ||
Bezel Material Metal | ||
RoHS Status: Exempt
Schneider Electric Harmony XB7 Series Pilot Light Head, 24V Voltage Rating, Mounting Type - XB7EV04BP
This pilot light head is a key component for signalling in various electrical systems. Designed for functionality and durability, it effectively communicates system statuses through vibrant illumination, enhancing operational safety and efficiency in automation and control environments.
Features & Benefits
• Monolithic design allows for easy integration and maintenance
• IP54 rating provides protection against dust and water exposure
• Lightweight construction facilitates user-friendly installation and handling
• Screw terminal ensures secure connections
• 24V LED light source minimises power consumption
• Compatible with multiple series for versatile applications
Applications
• Used in control panels for visual feedback
• Employed in industrial machinery to indicate status
• Suitable for various automation systems
• Ideal for installation in environments that require robust signalling
• Commonly paired with XAL and XB7 series components
What type of voltage is suitable for operation?
The device operates effectively on 24V AC or DC power supplies.
How should the unit be mounted?
It mounts easily on a panel with a fixing nut beneath the head.
Is it compatible with various mounting materials?
Yes, it can be securely mounted on both metal and plastic panels.
What is the expected service life for this device?
It has a service life of approximately 70,000 hours at the rated voltage.
Can it function in adverse environmental conditions?
This unit is designed to withstand a range of ambient temperatures and is rated for IP54 protection.
Related links
- Schneider Electric Panel Mount Green LED Pilot Light IP20 Round, 240V ac
- Schneider Electric Panel Mount Blue LED Pilot Light IP65 Round, 24V ac/dc
- Schneider Electric Panel Mount Clear Incandescent Lamp Pilot Light IP20 Round, 250V
- Schneider Electric Panel Mount Yellow Incandescent Lamp Pilot Light IP20 Round, 250V
- Schneider Electric Panel Mount Blue Pilot Light IP20 250V
- Schneider Electric 22 mm Cutout IP20 24V
- Schneider Electric Panel Mount Orange Incandescent Lamp Pilot Light IP54 230V ac
- Schneider Electric Panel Mount Green Incandescent Lamp Pilot Light IP54 230V ac
