Schneider Electric, Panel Mount Blue LED Pilot Light, Harmony XB5, 22 mm Cutout, 240V ac, IP66, IP67, Round
- RS Stock No.:
- 746-9447
- Distrelec Article No.:
- 135-12-343
- Mfr. Part No.:
- XB5AVM6
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$117.85
(exc. GST)
$129.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $117.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-9447
- Distrelec Article No.:
- 135-12-343
- Mfr. Part No.:
- XB5AVM6
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 240V ac | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22mm | |
| Series | Harmony XB5 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP66, IP67 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 240V ac | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22mm | ||
Series Harmony XB5 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP66, IP67 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB5 Series Pilot Light, 240V AC Voltage Rating, 22mm Cutout Diameter - XB5AVM6
Features & Benefits
Applications
What are the environmental ratings for safe operation?
How does the light source impact energy consumption?
What type of terminal connections does it support?
Can it operate in extreme temperatures?
Related links
- Schneider Electric Panel Mount Blue LED Pilot Light IP66 Round
- Schneider Electric Panel Mount Blue LED Pilot Light IP66 IP69K 24V ac/dc
- Schneider Electric Panel Mount Blue LED Pilot Light IP66 IP69, Round
- Schneider Electric Panel Mount Blue LED Pilot Light IP67 IP66, Round
- Schneider Electric Panel Mount Orange LED Pilot Light IP66 Round
- Schneider Electric Panel Mount White LED Pilot Light IP66 Round
- Schneider Electric Panel Mount Blue LED Pilot Light IP66, Round
- Schneider Electric Panel Mount Green LED Pilot Light IP66 Round
