Schneider Electric, Panel Mount Blue LED Pilot Light, Harmony XB5, 22 mm Cutout, 120V ac, IP66, IP67, Round
- RS Stock No.:
- 746-9443
- Mfr. Part No.:
- XB5AVG6
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$110.98
(exc. GST)
$122.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $110.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-9443
- Mfr. Part No.:
- XB5AVG6
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 120V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Harmony XB5 | |
| Mount Type | Panel Mount | |
| IP Rating | IP66, IP67 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, CE, UL | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 120V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Harmony XB5 | ||
Mount Type Panel Mount | ||
IP Rating IP66, IP67 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, CE, UL | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB5 LED Pilot Light Series
Features and Benefits:
Protection ratings & Safety features:
- RS Stock No. 0120664
- Mfr. Part No. 168783 M22-L-B-LEDC-BVP
- RS Stock No. 0455463
- Mfr. Part No. XB7EV67P
- RS Stock No. 2004184
- Mfr. Part No. 51-040.002
- RS Stock No. 0251894
- Mfr. Part No. 208691 L-Y
Related links
- Schneider Electric Panel Mount Blue LED Pilot Light IP66 Round
- Schneider Electric Panel Mount Blue LED Pilot Light IP66 IP69K 24V ac/dc
- Schneider Electric Panel Mount Blue LED Pilot Light IP66 IP69, Round
- Schneider Electric Panel Mount Orange LED Pilot Light IP66 Round
- Schneider Electric Panel Mount White LED Pilot Light IP66 Round
- Schneider Electric Panel Mount Green LED Pilot Light IP66 Round
- Schneider Electric Panel Mount Red LED Pilot Light IP66 Round, 250V
- Schneider Electric Panel Mount Orange LED Pilot Light IP66 Round, 250V










