Siemens, Panel Mount LED Pilot Light, 3SB2, 16 mm Cutout, 250V, IP65, IP67, Round
- RS Stock No.:
- 612-9804
- Mfr. Part No.:
- 3SB2204-6BC06
- Brand:
- Siemens
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$59.51
(exc. GST)
$65.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $59.51 | - |
| 3 - 4 | $57.42 | 3% |
| 5 + | $54.74 | 8% |
*price indicative
- RS Stock No.:
- 612-9804
- Mfr. Part No.:
- 3SB2204-6BC06
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Pilot Light | |
| Voltage | 250V | |
| Cutout Diameter | 16mm | |
| Lamp Type | LED | |
| Series | 3SB2 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65, IP67 | |
| Terminal Type | Quick Connect | |
| Current Rating | 10A | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL, CE, CSA | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Pilot Light | ||
Voltage 250V | ||
Cutout Diameter 16mm | ||
Lamp Type LED | ||
Series 3SB2 | ||
Mount Type Panel Mount | ||
IP Rating IP65, IP67 | ||
Terminal Type Quick Connect | ||
Current Rating 10A | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL, CE, CSA | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CZ
3SB2 - Indicator Lamp
Indicator lamp, 16 mm series
Lamp holder W2 x 4.6 d
Available with or without incandescent lamp
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882
Approvals
CE
Related links
- Siemens Panel Mount Green LED Pilot Light IP65 Round, 250V
- Siemens Panel Mount Red LED Pilot Light IP65 Round, 250V
- Siemens Panel Mount White LED Pilot Light IP65 Round, 250V
- EAO Panel Mount Green LED Pilot Light IP65 250V
- EAO Panel Mount Red LED Pilot Light IP65 250V
- Schneider Electric Panel Mount Red LED Pilot Light IP66 Round, 250V
- Schneider Electric Panel Mount Orange LED Pilot Light IP66 Round, 250V
- Siemens 3SB2 Series Illuminated Push Button Switch Panel Mount IP65, 250 V dc 250 V ac
