Schneider Electric, Flush Green LED Pilot Light, Harmony 9001K, 30 mm Cutout, 230V ac, IP66, Round

This image is representative of the product range

Subtotal (1 unit)*

$186.01

(exc. GST)

$204.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.01

*price indicative

RS Stock No.:
543-3405
Mfr. Part No.:
9001KP7G9
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

230V ac

Pilot Light Colour

Green

Cutout Diameter

30mm

Series

Harmony 9001K

Lamp Type

LED

Mount Type

Flush

IP Rating

IP66

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

CE, UL, CSA

Bezel Material

Metal

RoHS Status: Exempt

Pilot Lights - Incandescent Bulb


Available in either plastic or metal

Screw clamp terminals

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy