Omron White LED Indicator Pilot Light, M22N, 22 mm Cutout, 24V, IP66, Flat

Subtotal (1 unit)*

$25.44

(exc. GST)

$27.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.44

*price indicative

RS Stock No.:
265-5031
Mfr. Part No.:
M22N-BN-TWA-WC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Indicator Pilot Light

Voltage

24V

Pilot Light Colour

White

Cutout Diameter

22mm

Lamp Type

LED

Series

M22N

IP Rating

IP66

Terminal Type

Screw

Current Rating

5mA

Pilot Light Shape

Flat

Body Material

Plastic

Standards/Approvals

RoHS, CE, UL

COO (Country of Origin):
TW

Omron M22N Series Indicator Pilot Light, 24V Nominal Voltage, White - M22N-BN-TWA-WC


This indicator pilot light provides visible signalling for control panels and industrial equipment, operating on a 24V supply and designed for panel-mount installation. It is intended for use where a compact, low-current status indicator is required in demanding environments, offering a flat, white LED indication and compatibility with standard 22mm cut-outs.

Features & Benefits


• 5mA current draw reduces load on control circuits
• LED illumination for long operational lifetime
• IP66 protection allows use in wet, dusty conditions
• Screw terminals permit secure, field-friendly wiring
• Plastic body minimises weight while maintaining durability
• Flat white indicator gives clear, low-profile status indication

**Applications**


• Suitable for factory automation control panels
• Ideal for machine tool status indication
• Used with switchgear and distribution panels
• Can be used for signalling in test benches and R&D set-ups
• Used for retrofit upgrades in existing 22mm panels

What electrical connection method does it use?


It employs screw-type terminals designed for robust fastening to single conductors or ferrules in electrical enclosures.

How does the device behave in harsh ambient conditions?


The enclosure rating resists water jets and dust ingress, allowing reliable signalling in exposed industrial spaces.

What is the Visual output characteristic?


The indicator delivers a white, flat-profile LED signal optimised for clear visibility without protruding elements.

Is the unit suitable for low-power control systems?


Yes, its low 5mA operating current makes it compatible with systems where minimising supply load is important.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy