Omron White LED Indicator Pilot Light, M22N, 22.3 mm Cutout, 240V, IP66
- RS Stock No.:
- 265-5023
- Mfr. Part No.:
- M22N-BC-TWA-WE
- Brand:
- Omron
Subtotal (1 pack of 10 units)*
$229.00
(exc. GST)
$251.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $22.90 | $229.00 |
*price indicative
- RS Stock No.:
- 265-5023
- Mfr. Part No.:
- M22N-BC-TWA-WE
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Voltage | 240V | |
| Product Type | Indicator Pilot Light | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.3mm | |
| Lamp Type | LED | |
| Series | M22N | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, UL, CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Voltage 240V | ||
Product Type Indicator Pilot Light | ||
Pilot Light Colour White | ||
Cutout Diameter 22.3mm | ||
Lamp Type LED | ||
Series M22N | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, UL, CE | ||
- COO (Country of Origin):
- TW
The Omron Switches and Indicators are control panel miniaturized through a more compact design and modified wiring direction. The addition of push-in plus terminal blocks helps in easy wiring and also the product is good for workability and safety improve
Degree of protection IP66
Ambient storage temperature −40°C to 80°C
