Omron White LED Indicator Pilot Light, M22N, 22.3 mm Cutout, 24V, IP66

Subtotal (1 pack of 10 units)*

$200.60

(exc. GST)

$220.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$20.06$200.60

*price indicative

RS Stock No.:
265-5021
Mfr. Part No.:
M22N-BC-TWA-WC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Voltage

24V

Product Type

Indicator Pilot Light

Pilot Light Colour

White

Cutout Diameter

22.3mm

Lamp Type

LED

Series

M22N

IP Rating

IP66

Terminal Type

Screw

Standards/Approvals

CE, UL, RoHS

COO (Country of Origin):
TW
The Omron Switches and Indicators are control panel miniaturized through a more compact design and modified wiring direction. The addition of push-in plus terminal blocks helps in easy wiring and also the product is good for workability and safety improve

Degree of protection IP66

Ambient storage temperature −40°C to 80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy