Schneider Electric - Easy Series, Panel Mount Green LED Pilot Light, XA2, 22 mm Cutout, 12V, IP65, Round

Subtotal (1 pack of 10 units)*

$171.89

(exc. GST)

$189.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$17.189$171.89

*price indicative

RS Stock No.:
260-9907
Mfr. Part No.:
XA2EVJ3LC
Brand:
Schneider Electric - Easy Series
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric - Easy Series

Voltage

12V

Product Type

Pilot Light

Pilot Light Colour

Green

Cutout Diameter

22mm

Series

XA2

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Current Rating

20mA

Pilot Light Shape

Round

Body Material

Plastic

Standards/Approvals

CC, IEC 60947-5-1, IEC 60947-1, IEC 50102, GB 14048.1, CE, GB 14048.5, IEC 60529

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Schneider Electric monolithic pilot light is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. This single component pilot light provides clear visual feedback on the status of machines. It is sold in lots of 10. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant.

It suitable for operation in harsh environments

Rated supply voltage 220 to 230 V AC 50/60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy