Schneider Electric - Easy Series, Fixing Hole LED Pilot Light, 220V ac, 230 V ac, IP54
- RS Stock No.:
- 260-9913
- Mfr. Part No.:
- XA2EVM34BPC
- Brand:
- Schneider Electric - Easy Series
Subtotal (1 unit)*
$121.29
(exc. GST)
$133.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.29 |
*price indicative
- RS Stock No.:
- 260-9913
- Mfr. Part No.:
- XA2EVM34BPC
- Brand:
- Schneider Electric - Easy Series
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric - Easy Series | |
| Voltage | 220V ac, 230V ac | |
| Product Type | Pilot Light | |
| Lamp Type | LED | |
| Mount Type | Fixing Hole | |
| IP Rating | IP54 | |
| Terminal Type | Screw Clamp | |
| Current Rating | 20mA | |
| Hazardous Area Certification | No | |
| Standards/Approvals | GB 14048.1, IEC 60947-5-1, IEC 50102, IEC 60529, GB 14048.5, IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric - Easy Series | ||
Voltage 220V ac, 230V ac | ||
Product Type Pilot Light | ||
Lamp Type LED | ||
Mount Type Fixing Hole | ||
IP Rating IP54 | ||
Terminal Type Screw Clamp | ||
Current Rating 20mA | ||
Hazardous Area Certification No | ||
Standards/Approvals GB 14048.1, IEC 60947-5-1, IEC 50102, IEC 60529, GB 14048.5, IEC 60947-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Indicator light is part of the Easy Harmony XA2 range, an offer of Ø 22mm plastic pushbuttons, switches and pilot lights. This green and red circuit breaker indicator comes with integral LED. This single component indicator provides clear visual feedback on the status of machines. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant making it suitable for operation in harsh environments.
Ambient air temperature for storage -40 to 70 °C
IP degree of protection IP54
Related links
- Schneider Electric - Easy Series 22 mm Cutout 380V ac, 400 V ac
- Schneider Electric Fixing Hole White LED Pilot Light IP54 240V
- Schneider Electric - Easy Series Panel Mount Green LED Pilot Light IP65 220V
- Schneider Electric - Easy Series Panel Mount Red LED Pilot Light IP65 220V
- Schneider Electric - Easy Series Panel Mount Yellow LED Pilot Light IP65 220V
- Schneider Electric - Easy Series Panel Mount White LED Pilot Light IP65 220V
- Schneider Electric - Easy Series Panel Mount Blue LED Pilot Light IP65 220V
- Schneider Electric - Easy Series Panel Mount Amber LED Pilot Light IP65 220V
