EAO, Panel Mount LED Pilot Light, 31, 16 mm Cutout, IP40, Rectangular
- RS Stock No.:
- 175-7890
- Distrelec Article No.:
- 133-85-556
- Mfr. Part No.:
- 31-040.005
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.54
(exc. GST)
$28.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 40 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $25.54 |
| 25 - 49 | $24.84 |
| 50 + | $23.83 |
*price indicative
- RS Stock No.:
- 175-7890
- Distrelec Article No.:
- 133-85-556
- Mfr. Part No.:
- 31-040.005
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Pilot Light | |
| Cutout Diameter | 16mm | |
| Series | 31 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP40 | |
| Terminal Type | PCB Terminal | |
| Pilot Light Shape | Rectangular | |
| Body Material | Diallylphthalate (Dap) | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Pilot Light | ||
Cutout Diameter 16mm | ||
Series 31 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP40 | ||
Terminal Type PCB Terminal | ||
Pilot Light Shape Rectangular | ||
Body Material Diallylphthalate (Dap) | ||
- COO (Country of Origin):
- CH
The EAO red LED pilot light has push button type of switch, panel mounting type and supply voltage of 250 V dc.
Cut-out: 16mm
Related links
- EAO 16 mm Cutout Rectangular
- EAO 16 mm Cutout Round
- EAO Panel LED Pilot Light IP65 48V
- EAO Front LED Indicator Pilot Light IP40
- EAO PCB LED Pilot Light IP40
- Idec Panel Mount White LED Pilot Light IP65 Rectangular, 24V ac/dc
- RS PRO Panel Mount Green LED Pilot Light IP40 230V ac
- RS PRO Panel Mount Red LED Pilot Light IP40 230V
