EAO, Panel Mount LED Pilot Light, 31, 16 mm Cutout, IP40, Rectangular
- RS Stock No.:
- 175-7889
- Distrelec Article No.:
- 133-85-557
- Mfr. Part No.:
- 31-040.002
- Brand:
- EAO
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$23.55
(exc. GST)
$25.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 63 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $23.55 | - |
| 5 + | $21.19 | 10% |
*price indicative
- RS Stock No.:
- 175-7889
- Distrelec Article No.:
- 133-85-557
- Mfr. Part No.:
- 31-040.002
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Pilot Light | |
| Cutout Diameter | 16mm | |
| Lamp Type | LED | |
| Series | 31 | |
| Mount Type | Panel Mount | |
| IP Rating | IP40 | |
| Terminal Type | PCB Terminal | |
| Pilot Light Shape | Rectangular | |
| Body Material | Diallylphthalate (Dap) | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Pilot Light | ||
Cutout Diameter 16mm | ||
Lamp Type LED | ||
Series 31 | ||
Mount Type Panel Mount | ||
IP Rating IP40 | ||
Terminal Type PCB Terminal | ||
Pilot Light Shape Rectangular | ||
Body Material Diallylphthalate (Dap) | ||
- COO (Country of Origin):
- CH
EAO Pilot Light
The EAO 31 250VAC/VDC 5A rating indicator actuator has a 16.2mm mount diameter with a rectangular body. The actuator's housing is made from Polyetherimide, self-extinguishing material.
Features and Benefits
• Compact design
• Operating temperature ranges between -25°C and 55°C
• Panel mount indicator
• Plug-in terminals connections
Applications
• Factories
• Industrial automation
• Power plants
Certifications
• CB (IEC 61058)
• CE certified
• CSA
• ENEC (EN 61058)
• Germanischer Lloyd
• IEC 60068-2-14 and 2-33
• IEC 60068-2-27
• IEC 60068-2-3 and 2-30
• IEC 60068-2-6
• IEC 60512-2-11
• IEC 60512-4-3
• IEC 60512-4-4
• IEC 61058
• IP40 rated
• IP67 rated
• UL listed
Related links
- EAO 16 mm Cutout Rectangular
- EAO 16 mm Cutout Round
- EAO Front LED Indicator Pilot Light IP40
- EAO PCB LED Pilot Light IP40
- EAO Panel LED Pilot Light IP65 48V
- RS PRO Panel Mount Blue LED Pilot Light IP40 12V ac/dc
- RS PRO Panel Mount Green LED Pilot Light IP40 12V ac/dc
- RS PRO Panel Mount Red LED Pilot Light IP40 230V ac
