EAO, Panel Mount LED Pilot Light, 31, 16 mm Cutout, IP40, Round

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.55

(exc. GST)

$25.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24$23.55
25 - 49$22.63
50 +$21.67

*price indicative

RS Stock No.:
175-7888
Distrelec Article No.:
133-85-558
Mfr. Part No.:
31-030.005
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Pilot Light

Cutout Diameter

16mm

Series

31

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP40

Terminal Type

PCB Terminal

Pilot Light Shape

Round

Body Material

Diallylphthalate (Dap)

COO (Country of Origin):
CH
The EAO red LED pilot light has push button type of switch, panel mounting type and supply voltage of 250 V dc.

Cut-out: 16mm

Related links