Hager Blue LED Indicator, IP20, Rectangular, 230V
- RS Stock No.:
- 144-4661
- Mfr. Part No.:
- SVS124B
- Brand:
- Hager
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$63.79
(exc. GST)
$70.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $63.79 |
- RS Stock No.:
- 144-4661
- Mfr. Part No.:
- SVS124B
- Brand:
- Hager
- COO (Country of Origin):
- PL
Related links
- ABB, E219, Panel Mount Blue LED Indicator, IP20, Rectangular, 230V
- Hager Orange LED Indicator, IP20, Rectangular, 230V
- Hager Red LED Indicator, IP20, Rectangular, 230V
- Hager Green LED Indicator, IP20, Rectangular, 230V
- Hager Red/Green LED Indicator, IP20, Rectangular, 230V
- Siemens, 5TE5 Green, Red, Yellow LED Indicator, IP20, Rectangular, 230V
- ABB, E219, Panel Mount Blue LED Indicator, IP20, Rectangular, 250V
- ABB, E219, Panel Mount Blue LED Indicator, IP20, Rectangular, 48V