ABB, Panel Mount Blue LED Indicator, E219, 48V, IP20, Rectangular

Subtotal (1 unit)*

$42.65

(exc. GST)

$46.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.65

*price indicative

RS Stock No.:
225-5912
Mfr. Part No.:
2CCA703424R0001 E219-G48 BLEU
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Voltage

48V

Product Type

Indicator

Pilot Light Colour

Blue

Series

E219

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP20

Terminal Type

Screw

Current Rating

16A

Pilot Light Shape

Rectangular

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

EN60068-2-2, EN60068-2-1, DIN EN 62094-1, UL 508

Bezel Material

Plastic

The ABB E219 series LED indicator light has blue colour which ensure from a central point of a clear overview of the operating conditions of the electrical equipment.

Rectangular shape

High life due to LED technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy