RS PRO, LEDtec, Panel Mount Green, Red LED Indicator, 22 mm Cutout, IP65, Round, 110 V ac

Subtotal (1 unit)*

$29.36

(exc. GST)

$32.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.36

*price indicative

RS Stock No.:
144-1176
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

110 V ac

Product Type

Indicator

Pilot Light Colour

Green, Red

Cutout Diameter

22mm

Series

LEDtec

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP65

Terminal Type

Screw

Current Rating

20 mA

Pilot Light Shape

Round

Body Material

Polycarbonate

Standards/Approvals

UL, CE

Hazardous Area Certification

No

Bezel Material

Polycarbonate

COO (Country of Origin):
GB

RS Pro Dual Colour LED Indicators


RS Pro dual colour LED Indicators are ideal for providing highly reliable indication with the added benefit of saving space by combining two indicators into one. Fitting dual LED colours in the same 22.5 mm cutout design. Providing an easy solution to include extra functionality within existing panels while saving space.

Features and Benefits


Operational Life up to 30000 hours;Multi-chip technology;40 to 60 cd/m³ brightness;Quick and easy installation;IP65 (Front) rated;Captive screw clamp terminals

Related links