RS PRO, Panel Mount Green LED Pilot Light, 22 mm Cutout, 110 V ac, 110V dc, IP65, Round
- RS Stock No.:
- 909-2506
- Brand:
- RS PRO
Subtotal (1 unit)*
$19.12
(exc. GST)
$21.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 1,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.12 |
*price indicative
- RS Stock No.:
- 909-2506
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pilot Light | |
| Voltage | 110V ac, 110V ac | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Series | RS PRO | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Polycarbonate | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Bezel Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pilot Light | ||
Voltage 110V ac, 110V ac | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Series RS PRO | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 20mA | ||
Pilot Light Shape Round | ||
Body Material Polycarbonate | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
Bezel Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Panel Mount Green LED Pilot Light Complete With Test Circuit, 22 mm Cutout, IP65, Round, 110 V AC/DC
When you need a device to indicate the operating condition of your equipment or industrial process, use these RS PRO panel-mounted green LED pilot or power indication lights. An extra terminal on these components allows you to connect a test light.
They provide a brilliant light that is brighter than incandescent bulbs for easy visibility. They also consume low levels energy and last for up to 30,000 hours. For quick and easy panel installation, they include a lock nut and screw terminals. They have an IP65 rating, which means they're resistant to dust and low-pressure water jets.
These indicators are found in a range of automotive and telecommunications applications and equipment. As they meet electrostatic discharge (ESD) standards in the United Kingdom (BS EN 61340-5-1:2007) and the United States (ANSI/ESD S20.20:2014), they ensure that the risk of discharge is minimal.
Features and Benefits
Related links
- RS PRO Panel Mount Green LED Pilot Light IP65 110V ac
- RS PRO Panel Mount Green LED Pilot Light IP65 12V ac/dc
- RS PRO Panel Mount Green LED Pilot Light IP65 230V ac
- RS PRO Panel Mount Green LED Pilot Light IP65 24V ac/dc
- RS PRO Panel Mount White LED Pilot Light IP65 110V ac
- RS PRO Panel Mount Yellow LED Pilot Light IP65 110V ac
- RS PRO Panel Mount Blue LED Pilot Light IP65 110V ac
- RS PRO Panel Mount Red LED Pilot Light IP65 110V ac
