Siemens, SIRIUS ACT, Panel Mount Red LED Indicator, 22mm Cutout, Round, 110V ac
- RS Stock No.:
- 193-2636
- Mfr. Part No.:
- 3SU1251-6AC20-1AA0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$126.90
(exc. GST)
$139.59
(inc. GST)
- RS Stock No.:
- 193-2636
- Mfr. Part No.:
- 3SU1251-6AC20-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
- COO (Country of Origin):
- CZ
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Compact unit with integrated lighting. Supplied with holders.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Compact unit with integrated lighting. Supplied with holders.
Indicator lights, compact, 22 mm, round, Metal, red, lens, smooth, with holder, Operating voltage 110 V AC, screw terminal, Z=50-unit packaging
Related links
- Siemens Panel Mount Red LED Indicator Round, 110V ac
- Siemens Panel Mount Blue LED Indicator Round, 110V ac
- Siemens Panel Mount Orange LED Indicator Round, 110V ac
- Siemens Panel Mount Yellow LED Indicator Round, 110V ac
- Siemens Panel Mount Clear LED Indicator Round, 110V ac
- Siemens Panel Mount Green LED Indicator Round, 110V ac
- Siemens Panel Mount White LED Indicator Round, 110V ac
- Siemens Panel Mount Blue LED Indicator Round, 230V ac

