RS PRO, LEDtec, Panel Mount Green, Red LED Indicator, 22 mm Cutout, IP65, Round, 230V ac
- RS Stock No.:
- 144-1177
- Brand:
- RS PRO
Subtotal (1 unit)*
$30.07
(exc. GST)
$33.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.07 |
*price indicative
- RS Stock No.:
- 144-1177
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Indicator | |
| Voltage | 230V ac | |
| Pilot Light Colour | Green, Red | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | LEDtec | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 20mA | |
| Pilot Light Shape | Round | |
| Body Material | Polycarbonate | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | UL, CE | |
| Bezel Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Indicator | ||
Voltage 230V ac | ||
Pilot Light Colour Green, Red | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series LEDtec | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 20mA | ||
Pilot Light Shape Round | ||
Body Material Polycarbonate | ||
Hazardous Area Certification NO | ||
Standards/Approvals UL, CE | ||
Bezel Material Polycarbonate | ||
- COO (Country of Origin):
- GB
RS PRO, Panel Mounting Red/Green LED Indicator, 22 mm Cutout, IP65, Round, 230 V AC
You can use these RS PRO dual colour LED pilot or power indicator lights to indicate the operational status of your industrial process or equipment. They combine red and green coloured lights in a single device, which allows you to add extra functionality to your panel while saving space on your panel.
The LEDs emit intensive light and are brighter than incandescent bulbs. They're also energy-efficient and are designed to last for up to 30,000 hours. These pilot lights are panel-mounting components with a lock nut and screw terminals so you can mount and connect them easily.
They have an Ingress Protection (IP) rating of IP65, so you can be sure they are safe from dust and low-pressure jets of water. They also comply with British (BS EN 61340-5-1:2007) and American (ANSI/ESD S20.20:2014) electrostatic discharge (ESD) standards, to guarantee the risk of a discharge is minimised.
Features and Benefits
• Current rating of ≤20 mA
• Cutout diameter of 22 mm
• Ingress Protection (IP) rating of IP65
• LED lamp type
• Panel mounting type
• Red/green pilot light colour
• Round pilot light shape
• LEDtec series
• Voltage rating of 230 V AC
Related links
- RS PRO 22mm Cutout Round, 110V ac
- Schneider Electric - Easy Series Panel Mount Red/Green LED Pilot Light IP65 24V
- Schneider Electric - Easy Series Panel Mount Red/Green LED Pilot Light IP65 220V
- RS PRO 22mm Cutout Round, 24V ac/dc
- Schneider Electric Panel Mount Red LED Pilot Light IP20 Round, 230 → 240V ac
- RS PRO 22mm Cutout Round, 24V ac/dc
- Siemens Panel Mount Green LED Indicator Round, 24V ac/dc
- Siemens Panel Mount Green LED Indicator Round, 110V ac
