Legrand Red Pilot Light Head, 22.5 mm Cutout ACS Series
- RS Stock No.:
- 266-0285
- Mfr. Part No.:
- 0 240 11
- Brand:
- Legrand
Subtotal (1 unit)*
$50.84
(exc. GST)
$55.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.84 |
*price indicative
- RS Stock No.:
- 266-0285
- Mfr. Part No.:
- 0 240 11
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Pilot Light Head | |
| Series | ACS | |
| Cutout Diameter | 22.5mm | |
| Pilot Light Colour | Red | |
| Pilot Light Shape | Round | |
| IP Rating | IP66, IP69K | |
| Standards/Approvals | UL, IEC 60947 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Pilot Light Head | ||
Series ACS | ||
Cutout Diameter 22.5mm | ||
Pilot Light Colour Red | ||
Pilot Light Shape Round | ||
IP Rating IP66, IP69K | ||
Standards/Approvals UL, IEC 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand protruding light impulse head has an IP69 protection class, button color is red, control and signalling auxiliary to be mounted on a panel or in a box.
Red button color
Equipped with a clamping ring
Related links
- RS PRO Red Pilot Light Head, 22.5 mm Cutout
- Eaton Red Pilot Light Head, 22.5 mm Cutout M22 Series
- Eaton Red Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- RS PRO Green Pilot Light Head, 22.5 mm Cutout
- RS PRO Yellow Pilot Light Head, 22.5 mm Cutout
- RS PRO Blue Pilot Light Head, 22.5 mm Cutout
- RS PRO White Pilot Light Head, 22.5 mm Cutout
- RS PRO Amber Pilot Light Head, 22.5 mm Cutout
