Eaton Red Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- RS Stock No.:
- 399-3393
- Distrelec Article No.:
- 304-10-395
- Mfr. Part No.:
- 78635866 M22-LH-R+M22-A
- Brand:
- Eaton
Subtotal (1 unit)*
$31.68
(exc. GST)
$34.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.68 |
*price indicative
- RS Stock No.:
- 399-3393
- Distrelec Article No.:
- 304-10-395
- Mfr. Part No.:
- 78635866 M22-LH-R+M22-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Pilot Light Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22.5mm | |
| Pilot Light Colour | Red | |
| Pilot Light Shape | Round | |
| IP Rating | IP69K | |
| Mount Type | Flush | |
| Standards/Approvals | CSA-C22.2 No. 94-91, IEC/EN 60947-5, CE, UL 508, CSA-C22.2 No. 14-05 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Pilot Light Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22.5mm | ||
Pilot Light Colour Red | ||
Pilot Light Shape Round | ||
IP Rating IP69K | ||
Mount Type Flush | ||
Standards/Approvals CSA-C22.2 No. 94-91, IEC/EN 60947-5, CE, UL 508, CSA-C22.2 No. 14-05 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Pilot Light Head, 22.5mm Cutout Diameter, Red - 78635866 M22-LH-R+M22-A
This pilot light head is a robust solution for indicating operational statuses in various industrial settings. Designed specifically for the Eaton RMQ Titan M22 series, it features a round configuration with a cutout diameter of 22.5mm. Its vibrant red illumination provides clear visibility and is ideal for both indoor and outdoor applications, ensuring reliable performance under demanding conditions.
Features & Benefits
• IP69K rated for exceptional protection against moisture and dust
• Constructed from durable plastic for long-lasting use
• Flush panel mounting for seamless integration into control panels
• Certified for use in hazardous locations for added safety
• Designed to connect easily with SmartWire-DT technology
• Round shape promotes better visibility in low-light environments
Applications
• Used in control panels for machinery
• Suitable for electrical and mechanical system notifications
• Employed in automation and electronics sectors for visual signalling
• Ideal for various heavy-duty industrial
• Functions effectively in damp and challenging environments
What is the significance of the IP69K rating for this product?
The IP69K rating ensures that it is impervious to high-pressure and steam cleaning, making it suitable for use in environments where hygiene and cleanliness are crucial, such as food processing.
How does the plastic material influence the performance of the pilot light head?
The plastic construction offers lightweight yet sturdy durability, which allows the product to withstand mechanical impacts while ensuring longevity in diverse operating conditions.
Can this pilot light head withstand extreme temperatures?
Yes, it can function effectively between -25°C and +70°C, making it adaptable for various operational environments without compromising performance.
What connection options are available with this pilot light head?
It integrates with SmartWire-DT technology, providing simplified wiring and configuration processes suitable for modern automated systems.
Note
Eaton formerly known as Moeller
Related links
- Eaton Red Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Blue Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton White Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Yellow Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Green Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton Red Pilot Light, 23 mm Cutout RMQ Titan M22 Series
- Eaton Pilot Light Head, 22.5 mm Cutout RMQ Titan M22 Series
- Eaton White Pilot Light, 23 mm Cutout RMQ Titan M22 Series
