Schneider Electric Pilot Light Head, 22 mm Cutout Harmony Series
- RS Stock No.:
- 221-1961
- Mfr. Part No.:
- ZB4BV003
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11.60
(exc. GST)
$12.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.60 |
*price indicative
- RS Stock No.:
- 221-1961
- Mfr. Part No.:
- ZB4BV003
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Pilot Light Shape | Round | |
| IP Rating | IP67, IP69, IP69K, IP66 | |
| Mount Type | Standard Mount | |
| Standards/Approvals | EN/IEC 60947-5-4, UL 508, JIS C8201-1, EN/IEC 60947-5-5, CSA C22.2 No 14, EN/IEC 60947-5-1, EN/IEC 60947-1, JIS C8201-5-1 | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Pilot Light Shape Round | ||
IP Rating IP67, IP69, IP69K, IP66 | ||
Mount Type Standard Mount | ||
Standards/Approvals EN/IEC 60947-5-4, UL 508, JIS C8201-1, EN/IEC 60947-5-5, CSA C22.2 No 14, EN/IEC 60947-5-1, EN/IEC 60947-1, JIS C8201-5-1 | ||
Bezel Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB4 Series Pilot Light Head, Round Pilot Light Shape, IP66/IP67/IP69/IP69K - ZB4BV003
This pilot light head provides high visibility in industrial settings, facilitating effective signalling in automation systems. With a cutout diameter of 22mm, it integrates with various equipment and offers a dependable solution for operators in the automation, electronics, and electrical sectors. Featuring multiple LED options and a waterproof design, this product performs efficiently in challenging conditions, making it an essential component in installations.
Features & Benefits
• Offers five colour options for diverse signalling requirements
• IP66, IP67, IP69, and IP69K ratings ensure waterproof capability
• Compatible with integral LED for enhanced brightness
• Chromium-plated bezel enhances durability and aesthetic appeal
• Resists high-pressure washing for easier maintenance in industrial environments
Applications
• Enhances operator communication in control panels
• Suitable for harsh environments requiring high ingress protection
• Ideal for automation systems needing dependable signalling solutions
• Applicable for installation in machinery and equipment across various industries
What ambient air temperature range is suitable for operation?
The suitable ambient air temperature range for operation is -40°C to 70°C, allowing it to function in extreme environments.
Can it withstand high-pressure cleaning?
Yes, it withstands high-pressure washing up to 7000000 Pa at 55°C, making it suitable for maintenance-intensive situations.
How is it mounted?
It can be easily mounted using a 22mm cutout, ensuring compatibility with standard installations.
What is the net weight of this component?
The net weight is 0.026kg, facilitating easy installation and integration.
Is it compliant with environmental regulations?
Yes, it conforms to REACh and EU RoHS regulations, making it an environmentally friendly choice for electrical installations.
- RS Stock No. 2205299
- Mfr. Part No. ZB5AV003
Each
$35.85
- RS Stock No. 3805268
- Mfr. Part No. ZB4BH05
Each
$30.94
- RS Stock No. 3805274
- Mfr. Part No. ZB4BH06
Each
$26.72
- RS Stock No. 3655338
- Mfr. Part No. ZB5AV003S
Each
$28.03
Related links
- Schneider Electric Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Green Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Yellow Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Orange Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Blue Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Clear Pilot Light Head, 22 mm Cutout Harmony Series
- Schneider Electric Red Pilot Light Head, 22 mm Cutout Harmony XB4 Series










