RS Better World

Siemens Red Pilot Light, 30 mm Cutout SIRIUS ACT 3SU10 Series

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$98.90

(exc. GST)

$108.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$98.90-
5 +$81.3817%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
173-6748
Mfr. Part No.:
3SU1061-0JD20-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Pilot Light

Series

SIRIUS ACT 3SU10

Cutout Diameter

30mm

Pilot Light Colour

Red

Pilot Light Shape

Round

IP Rating

IP69K, IP67, IP66

Mount Type

Flush

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Extended Product Life

Bezel Material

Metal

COO (Country of Origin):
CN

Siemens Indicator Light


The Siemens SIRIUS ACT series is red pilot indicator lights. The flat front ring is available for flush installation and is made of metal. The light is made plastic and applicable to industrial controls.

Certifications


• CE certified

• CSA approved

• EAC approved

• IP66 rated

• IP67 rated

• IP69 rated

• IP69K rated

• UL approved

RS Better World
  • RS Stock No. 1736749
  • Mfr. Part No. 3SU1061-0JD30-0AA0
Each
$101.01
RS Better World
  • RS Stock No. 1736751
  • Mfr. Part No. 3SU1061-0JD50-0AA0
Each
$101.01
RS Better World
  • RS Stock No. 1736752
  • Mfr. Part No. 3SU1061-0JD70-0AA0
Each
$101.01
Each
$13.52

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy