Schurter Piezo Switch, Momentary, SPST, IP67, IP69K Through Hole, 100mA, 85 °C, -40 °C Natural

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$53.27

(exc. GST)

$58.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$53.27-
3 +$52.341%

*price indicative

RS Stock No.:
738-5490
Distrelec Article No.:
135-07-438
Mfr. Part No.:
1241.3008
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Piezo Switch

Switch Operation

Momentary

Illuminated

No

Terminal Type

Through Hole

Contact Configuration

SPST

Switch Contact Current

100mA

Panel Cutout Size

22 mm

IP Rating

IP67, IP69K

Actuator Colour

Natural

Standards/Approvals

No

Hazardous Area Certification

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Anti-Vandal M22 Piezo Switch - PSE Series


M22 PSE series anti-vandal panel mounting piezo pushbutton switch with an aluminium housing and PCB pin terminals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy