CAMDENBOSS Piezo Switch, Momentary, 1-pole on-off switch, IP68, Wire Lead, 200 mA @ 24 V, -40 → +125°C Green
- RS Stock No.:
- 817-9959
- Mfr. Part No.:
- CPS16NF-ALGN
- Brand:
- CAMDENBOSS
Bulk discount available
Subtotal (1 unit)**
$56.22
(exc. GST)
$61.84
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $56.22 |
10 - 49 | $54.80 |
50 + | $53.35 |
**price indicative
- RS Stock No.:
- 817-9959
- Mfr. Part No.:
- CPS16NF-ALGN
- Brand:
- CAMDENBOSS
Related links
- CAMDENBOSS Illuminated Piezo Switch SPST Wire Lead -40 → +125°C
- APEM Illuminated Piezo Switch Pulse IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Piezo Switch SPST Wire Lead -40 → +75°C Natural Aluminium
- APEM Illuminated Piezo Switch Pulse IP68 200 mA@ 24 V dc, -40 → +75°C
- APEM Piezo Switch IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Piezo Switch IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Piezo Switch Pulse IP68 200 mA @ 24 V dc, -40 → +75°C
- APEM Illuminated Piezo Switch Pulse IP68 200 mA @ 24 V dc, -40 → +75°C