APEM Illuminated Piezo Switch, Momentary, SPST, IP68 Flying Lead, 200mA, 75 °C, -40 °C

Get a bulk buy discount

Add 50 more to save $277.50

View bulk pricing options

Subtotal (1 unit)*

$158.48

(exc. GST)

$174.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$158.48-
50 - 249$152.93$277.50
250 +$145.79$3,172.50

*price indicative

RS Stock No.:
691-9663
Mfr. Part No.:
PBAR9AFB000A0W
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Piezo Switch

Switch Operation

Momentary

Illuminated

Yes

LED Colour

White

Terminal Type

Flying Lead

Contact Configuration

SPST

Switch Contact Current

200mA

Panel Cutout Size

19 mm

IP Rating

IP68

Contact AC Voltage

24V ac

Contact DC Voltage

24V dc

Series

PBA

Standards/Approvals

No

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Hazardous Area Certification

No

COO (Country of Origin):
FR

Piezo pushbutton switches IP 68 Ø 19mm series PBA


APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid-state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean.

Features and Benefits


  • Sealed to IP68: APEM Piezo switches are sealed to IP68 standards, ensuring protection against dust and water immersion. This makes them highly resistant to environmental factors, making them suitable for use in demanding applications.

  • Easy to clean metal surface: The one-piece construction of APEM Piezo switches provides a completely closed flat actuation surface. This not only prevents liquids or other contaminants from entering the switch but also makes the surface easy to clean. It allows for hassle-free maintenance and ensures hygienic operation.

  • Long life (50 million cycles): APEM Piezo switches feature a solid-state output, providing a very long mechanical life. With a lifespan of 50 million cycles, these switches offer exceptional durability and reliability. They can withstand repetitive use and continue to function reliably over an extended period.

  • Applications


  • Food processing industry

  • Medical applications

  • Mining industry

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy