APEM Illuminated Piezo Switch, Momentary, SPST, IP68 Through Hole, 200mA, 75 °C, -40 °C

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$160.40

(exc. GST)

$176.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$160.40-
50 - 249$142.9210%
250 +$136.9514%

*price indicative

RS Stock No.:
691-9385
Distrelec Article No.:
304-11-181
Mfr. Part No.:
PBAR1AF0000A0W
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Piezo Switch

Switch Operation

Momentary

Illuminated

Yes

LED Colour

White

Terminal Type

Through Hole

Contact Configuration

SPST

Panel Cutout Size

16 mm

Switch Contact Current

200mA

IP Rating

IP68

Contact DC Voltage

24V dc

Contact AC Voltage

24V ac

Standards/Approvals

No

Series

PBA

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-40°C

Hazardous Area Certification

No

COO (Country of Origin):
FR

Piezo pushbutton switches IP 68 Ø 16mm series PBA


APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean. Ideal APEM Piezo switch applications would include use in the food processing industry, medical applications and the mining industry.

Sealed to IP68

Easy to clean metal surface

Long life (50 million cycles)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy