APEM Illuminated Piezo Switch, Momentary, SPST, IP68 Through Hole, 200mA, 75 °C, -40 °C
- RS Stock No.:
- 691-9446
- Mfr. Part No.:
- PBAR1AF2000A0S
- Brand:
- APEM
Get a bulk buy discount
Add 50 more to save $115.50
View bulk pricing optionsSubtotal (1 unit)*
$131.07
(exc. GST)
$144.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $131.07 | - |
| 50 - 249 | $128.76 | $115.50 |
| 250 + | $125.44 | $1,407.50 |
*price indicative
- RS Stock No.:
- 691-9446
- Mfr. Part No.:
- PBAR1AF2000A0S
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Product Type | Piezo Switch | |
| Illuminated | Yes | |
| LED Colour | Red | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switch Contact Current | 200mA | |
| Panel Cutout Size | 16 mm | |
| IP Rating | IP68 | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V dc | |
| Standards/Approvals | No | |
| Series | PBA | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Product Type Piezo Switch | ||
Illuminated Yes | ||
LED Colour Red | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switch Contact Current 200mA | ||
Panel Cutout Size 16 mm | ||
IP Rating IP68 | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V dc | ||
Standards/Approvals No | ||
Series PBA | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
Piezo pushbutton switches IP 68 Ø 16mm series PBA
APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean. Ideal APEM Piezo switch applications would include use in the food processing industry, medical applications and the mining industry.
Sealed to IP68
Easy to clean metal surface
Long life (50 million cycles)
Related links
- APEM Illuminated Piezo Switch SPST 200mA -40 °C
- APEM Illuminated Piezo Switch SPST 200mA -40 °C
- APEM Illuminated Piezo Switch SPST 200mA -40 °C
- APEM Illuminated Piezo Switch SPST 200mA -40 °C
- APEM Piezo Switch SPST 200mA -40 °C
- APEM Illuminated Piezo Switch SPST 75 °C, -40 °C Natural
- APEM Illuminated Piezo Switch SPST 75 °C, -40 °C
- APEM Illuminated Piezo Switch SPST 200 mA -40 °C
