Schurter Piezo Switch, IP67 Solder, 100mA, 60 °C, -20 °C Red
- RS Stock No.:
- 456-1874
- Mfr. Part No.:
- 1241.2411.3
- Brand:
- Schurter
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$60.67
(exc. GST)
$66.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $60.67 | - |
| 3 - 4 | $60.15 | - |
| 5 + | $58.92 | 2% |
*price indicative
- RS Stock No.:
- 456-1874
- Mfr. Part No.:
- 1241.2411.3
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Piezo Switch | |
| Illuminated | No | |
| Terminal Type | Solder | |
| Panel Cutout Size | 16 mm | |
| Switch Contact Current | 100mA | |
| IP Rating | IP67 | |
| Actuator Colour | Red | |
| Standards/Approvals | DIN EN 61000-4-4, RoHS, DIN EN 61000-4-5, DIN EN 61000-4-2 | |
| Minimum Operating Temperature | -20°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Piezo Switch | ||
Illuminated No | ||
Terminal Type Solder | ||
Panel Cutout Size 16 mm | ||
Switch Contact Current 100mA | ||
IP Rating IP67 | ||
Actuator Colour Red | ||
Standards/Approvals DIN EN 61000-4-4, RoHS, DIN EN 61000-4-5, DIN EN 61000-4-2 | ||
Minimum Operating Temperature -20°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 60°C | ||
Anti-Vandal M16 Piezo Switch - PSE Series
Schurter PSE series are a convenient and reliable series of illuminated Piezo switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.
There also is a standard fixed colour option, adding further customisation for your application.
The PSE series has been designed with adaptability in mind, and is suited in a wide range of applications spanning various industries such as medical & internal / external industrial installations. The PSE series also provides the user with a reliable long-life product, with up to 20 million actuations.
Thanks to the innate design of the Piezo switch, the PSE series has no moving parts which prevent ingress of particulates and liquid or build-up under the switch actuator. This design makes them ideal for food & hygiene-related installations such as medical equipment. The solid-state nature and quality construction ensures operation within vandalism-prone installations such as ticketing machines.
Features and Benefits
•IP69k rated vandal-resistant design
•Easy to maintain and clean
•Up to 7 colours provide multicolour illumination as per your wiring
•Traffic Light status indication made possible with LED indication
•Choice of four anodised colours
•Switching voltage of 48 V dc
•Supplied with nut and O-ring seal
Typical Applications
•Medical equipment
•Public / external applications
•Industrial applications
•Household appliances
•Design sensitive applications
Standards
DIN EN 61000-4-2, DIN EN 61000-4-4, DIN EN 61000-4-5
- RS Stock No. 1739926
- Mfr. Part No. 1241.2411.3
Each (In a Box of 10)
$52.431
- RS Stock No. 4561852
- Mfr. Part No. 1241.2411.7
Each
$60.67
- RS Stock No. 4561868
- Mfr. Part No. 1241.2411.8
Each
$62.02
- RS Stock No. 4561846
- Mfr. Part No. 1241.2411.5
Each
$55.57
Related links
- Schurter Piezo Switch 100 mA -20 °C Red
- Schurter Piezo Switch 100 mA -20 °C Silver
- Schurter Piezo Switch 100 mA -20 °C Green
- Schurter Piezo Switch 100 mA -20 °C Black
- Schurter Piezo Switch IP67 40 mA -20 °C
- Schurter Piezo Switch IP67 Through Hole -20 → +60°C
- RS PRO Illuminated Piezo Switch SPST 200 mA -20 °C Red
- Schurter Piezo Switch SPST IP69K Tab 85 °C, -40 °C Natural










