TE Connectivity 34-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 163-9986
- Mfr. Part No.:
- 3-216093-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$195.05
(exc. GST)
$214.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,650 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $3.901 | $195.05 | - |
| 100 - 150 | $3.803 | $190.15 | 2% |
| 200 + | $3.745 | $187.25 | 3% |
*price indicative
- RS Stock No.:
- 163-9986
- Mfr. Part No.:
- 3-216093-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Voltage | 250V ac | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Series | AMP-LATCH | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Voltage 250V ac | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Series AMP-LATCH | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Polyethylene Terephthalate | ||
- COO (Country of Origin):
- IT
AMP-Latch 2.54mm PCB IDC DIP Plugs
AMP-Latch PCB DIP plugs with contacts on a 2.54 x 2.54 mm centreline for use in wire to board interconnections. These AMP-Latch PCB DIP plug connectors consist of a pre-assembled housing and cover and enable ribbon cable to be connected directly to the PCB without the need for a mating connector. IDC contacts enable these AMP-Latch connectors to produce fast and economical mass terminations without the need for preparing or stripping wire. The housings of these AMP-Latch PCB DIP plug connectors feature mating alignment and polarization features for accurate mating.
Part numbers X-216791-X also feature boardlocks for a secure connection to the PCB
Features and Benefits
• Allows direct connection of cable to PCB
• IDC contacts for fast and economical mass terminations
• Mating alignment and polarization
• Versions with boardlocks
Applications
These AMP-Latch PCB DIP plugs are suitable for use in a wide range of applications. These applications include computers, electronics, business equipment and medical equipment.
Related links
- TE Connectivity 34-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 34-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 34-Way IDC Connector Socket, 2-Row
- TE Connectivity 80-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 40-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Cable, 2 Row
