RS PRO 94 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 3 V dc Min 12mm 6V dc Max
- RS Stock No.:
- 771-6951
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $10.10
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$20.26
(exc. GST)
$22.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
- Plus 585 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | $4.052 | $20.26 | - |
| 50 - 245 | $3.85 | $19.25 | $10.10 |
| 250 - 495 | $3.656 | $18.28 | $99.00 |
| 500 - 2495 | $3.474 | $17.37 | $289.00 |
| 2500 + | $3.302 | $16.51 | $1,875.00 |
*price indicative
- RS Stock No.:
- 771-6951
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Mount Type | PCB | |
| Product Type | Magnetic Buzzer Component | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 6V dc | |
| Sound Level | 94dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 70°C | |
| Height | 9.5mm | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 2.6kHz | |
| Minimum Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type PCB | ||
Product Type Magnetic Buzzer Component | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 6V dc | ||
Sound Level 94dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 70°C | ||
Height 9.5mm | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 2.6kHz | ||
Minimum Frequency 2000Hz | ||
Non Compliant
- COO (Country of Origin):
- CN
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
Related links
- RS PRO 94 dB Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 12.0mm 12V Max
- RS PRO 94 dB Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 3 V dc Min 12.0mm 7V dc Max
- RS PRO 88 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 1.2 V ac Min 12.0mm 3V ac Max
- RS PRO 94 dB Through Hole Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 12 V dc Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 4 V dc Min 8V dc Max
- RS PRO 80 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 2 V dc Min 3V dc Max
- RS PRO 85 dB PCB Continuous Internal Magnetic Buzzer Component 9.5 mm 8 V dc Min 16V dc Max
- Kingstate 94 dB PCB Continuous Internal 9.5 mm Magnetic Buzzer Component 12 mm 8 V dc Min 16V dc Max