RS PRO 95 dB External 3.2 mm Magnetic Buzzer Component 4 V dc Min 7V dc Max
- RS Stock No.:
- 771-6945
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.00
(exc. GST)
$3.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $3.00 |
| 10 - 99 | $2.85 |
| 100 - 499 | $2.71 |
| 500 - 2499 | $2.57 |
| 2500 + | $2.45 |
*price indicative
- RS Stock No.:
- 771-6945
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sound Level | 95 dB | |
| Drive Type | External | |
| Height | 3.2 mm | |
| Product Type | Magnetic Buzzer Component | |
| Minimum Supply Voltage | 4 V dc | |
| Maximum Supply Voltage | 7 V dc | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 20 °C | |
| Supply Current | 80 mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sound Level 95 dB | ||
Drive Type External | ||
Height 3.2 mm | ||
Product Type Magnetic Buzzer Component | ||
Minimum Supply Voltage 4 V dc | ||
Maximum Supply Voltage 7 V dc | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 20 °C | ||
Supply Current 80 mA | ||
Non Compliant
- COO (Country of Origin):
- CN
Square SMT magnetic transducers
Square cased SMT magnetic transducers
High sound output
Requires external drive circuits to operate
Related links
- RS PRO 95 dB Base Mount, Panel Mount Continuous Internal Magnetic Buzzer Component 17.6 mm 4 V dc Min 6 V dc Max
- RS PRO 95 dB Base Mount, Panel Mount Continuous Internal Magnetic Buzzer Component 17.6 mm 7 V dc Min 12V dc Max
- Kingstate 92 dB PCB Buzzer External 4.5 mm Magnetic Buzzer Component 4 V dc Min 6V dc Max
- RS PRO 88 dB Surface Mount Continuous Internal Magnetic Buzzer Component 6.5 mm 4 V dc Min 12.8 mm 12.8mm 7V dc Max
- PUI Audio 80 dBA Through Hole Continuous Internal Magnetic Buzzer Component 5 mm 3 V dc Min 9.6 mm 9.6mm 7V dc Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 3.2 mm 4 V dc Min 10 mm 10mm 7V dc Max
- PUI Audio 88 dBA Surface Mount Continuous Internal Magnetic Buzzer Component 12.8 mm 4 V dc Min 12.8 mm 6.5mm 7V dc Max
- RS PRO 95 dB Surface Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
