Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 3.2 mm 4 V dc Min 10 mm 10mm 7V dc Max
- RS Stock No.:
- 259-6305
- Mfr. Part No.:
- CSS-95B30-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6305
- Mfr. Part No.:
- CSS-95B30-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4V dc | |
| Maximum Supply Voltage | 7V dc | |
| Sound Level | 80dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Height | 3.2mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Width | 10mm | |
| Maximum Frequency | 2700Hz | |
| Minimum Frequency | 2.7kHz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Surface | ||
Minimum Supply Voltage 4V dc | ||
Maximum Supply Voltage 7V dc | ||
Sound Level 80dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Height 3.2mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Width 10mm | ||
Maximum Frequency 2700Hz | ||
Minimum Frequency 2.7kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers with a mounting type of surface mount and having a sound pressure level of 92 dB. It consist of a voltage rating of 5 V and an external drive type.
Storage temperature of -40°C - 85°C
Made up of LCP material
Related links
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 3.2 mm 4 V dc Min 10 mm 10mm 7V dc Max
- Same Sky 90 dB Surface Mount Buzzer External Magnetic Buzzer 3.2 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 85 dB Surface Mount Buzzer External Magnetic Buzzer 3.3 mm 4 V Min 10 mm 10mm 6V Max
- Same Sky 78 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3 V dc Min 5 mm 5mm 5V dc Max
- Same Sky 88 dB Surface Mount Buzzer External Magnetic Buzzer 7.1 mm 3 V dc Min 12.8 mm 12.8mm 7V dc Max
- Same Sky 76 dB Surface Mount Buzzer External Magnetic Buzzer 2 mm 3 V Min 5 mm 5mm 4V Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3 V dc Min 8.5 mm 8.5mm 5V dc Max
