RS PRO 88 dB Panel Mount Fast Pulse Internal 20 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS Stock No.:
- 171-0891
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save $24.00
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$478.59
(exc. GST)
$526.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 270 unit(s) shipping from 09 November 2026
- Plus 120 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 30 - 30 | $15.953 | $478.59 | - |
| 60 - 90 | $15.553 | $466.59 | $24.00 |
| 120 + | $15.314 | $459.42 | $76.68 |
*price indicative
- RS Stock No.:
- 171-0891
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Panel Mount | |
| Minimum Supply Voltage | 6V dc | |
| Maximum Supply Voltage | 28V dc | |
| Sound Level | 88dB | |
| Drive Type | Internal | |
| Tone Type | Fast Pulse | |
| Diameter | 43mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 20mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 3.4kHz | |
| Minimum Frequency | 2400Hz | |
| Supply Current | 6mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Panel Mount | ||
Minimum Supply Voltage 6V dc | ||
Maximum Supply Voltage 28V dc | ||
Sound Level 88dB | ||
Drive Type Internal | ||
Tone Type Fast Pulse | ||
Diameter 43mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 20mm | ||
Standards/Approvals No | ||
Maximum Frequency 3.4kHz | ||
Minimum Frequency 2400Hz | ||
Supply Current 6mA | ||
- COO (Country of Origin):
- CN
RS PRO 88 dB, Panel Mounting Fast Pulse Internal Piezo Buzzer
Need an alarm that will be sure to get your attention? This piezo buzzer from RS PRO will sound at 88 dB, a similar noise level to a food blender. It also pulses fast to alert you when time is of the essence.
The DC buzzer's internal drive means it doesn't require any additional circuitry, making building systems an easier job easier for systems engineers. It's designed for mounting into a panel, so you can build it into a device.
The buzzer conforms to US (ANSI/ESD S20.20:2014) and UK (BS EN 61340-5-1:2007) electrostatic control standards, meaning it won't damage equipment via electrostatic discharge. Buzzers of this kind are commonly used in devices ranging from door alarms to pest deterrents.
Features and Benefits
• Dimensions of 43 (diameter) x 20 mm (height)
• Internal drive type
• Maximum frequency of 3.4 kHz
• Maximum operating temperature of +60°C
• Maximum supply voltage of 28 V DC
• Minimum frequency of 2.4 kHz
• Minimum operating temperature of -20°C
• Minimum supply voltage of 6 V DC
• Panel mounting type
• Sound level of 88 dB
• Supply current of 6 mA
• Fast pulse tone type
Related links
- RS PRO 88 dB Panel Mount Fast Pulse Internal 20 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 88 dB Panel Mount Continuous, Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 88 dB Panel Mount Fast Pulse Internal 16 mm Piezo Buzzer Component 60 mm 5 V dc Min 20V dc Max
- RS PRO 80 dB Panel Mount Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 70 dB Panel Mount Fast Pulse Internal 33 mm Piezo Buzzer Component 6 V ac/dc Min 28V ac/dc Max
- RS PRO 81 dB Panel Mount Fast Pulse Internal 16 mm Piezo Buzzer Component 3 V dc Min 28V dc Max
- RS PRO 82 dB Panel Mount Fast Pulse Internal 25.4 mm Piezo Buzzer Component 39.5 mm 4 V dc Min 28V dc Max
- RS PRO 92 dB Panel Mount Fast Pulse, Continuous Internal 23.5 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
