Same Sky 80 dB Surface Buzzer External Magnetic Buzzer 3.2 mm 4 V dc Min 10 mm 10mm 7V dc Max
- RS Stock No.:
- 259-6306
- Mfr. Part No.:
- CSS-95B30-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.78
(exc. GST)
$10.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $4.89 | $9.78 | - |
| 10 - 98 | $4.64 | $9.28 | 5% |
| 100 - 248 | $4.41 | $8.82 | 9% |
| 250 - 498 | $4.20 | $8.40 | 14% |
| 500 + | $3.995 | $7.99 | 18% |
*price indicative
- RS Stock No.:
- 259-6306
- Mfr. Part No.:
- CSS-95B30-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Surface | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 4V dc | |
| Maximum Supply Voltage | 7V dc | |
| Sound Level | 80dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Height | 3.2mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Maximum Frequency | 2700Hz | |
| Minimum Frequency | 2.7kHz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Surface | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 4V dc | ||
Maximum Supply Voltage 7V dc | ||
Sound Level 80dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Height 3.2mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Maximum Frequency 2700Hz | ||
Minimum Frequency 2.7kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers with a mounting type of surface mount and having a sound pressure level of 92 dB. It consist of a voltage rating of 5 V and an external drive type.
Storage temperature of -40°C - 85°C
Made up of LCP material
Related links
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 3.2 mm 4 V dc Min 10 mm 10mm 7V dc Max
- Same Sky 90 dB Surface Mount Buzzer External Magnetic Buzzer 3.2 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3 V Min 8.5 mm 8.5mm 5V Max
- Same Sky 85 dB Surface Mount Buzzer External Magnetic Buzzer 3.3 mm 4 V Min 10 mm 10mm 6V Max
- Same Sky 78 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3 V dc Min 5 mm 5mm 5V dc Max
- Same Sky 88 dB Surface Mount Buzzer External Magnetic Buzzer 7.1 mm 3 V dc Min 12.8 mm 12.8mm 7V dc Max
- Same Sky 76 dB Surface Mount Buzzer External Magnetic Buzzer 2 mm 3 V Min 5 mm 5mm 4V Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3 V dc Min 8.5 mm 8.5mm 5V dc Max
