Same Sky 76 dB Surface Buzzer External Magnetic Buzzer 2 mm 3 V Min 5 mm 5mm 4V Max
- RS Stock No.:
- 259-6302
- Mfr. Part No.:
- CSS-0575A-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 259-6302
- Mfr. Part No.:
- CSS-0575A-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 4V | |
| Sound Level | 76dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Height | 2mm | |
| Width | 5mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 4000Hz | |
| Minimum Frequency | 4kHz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 4V | ||
Sound Level 76dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Height 2mm | ||
Width 5mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 4000Hz | ||
Minimum Frequency 4kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers with a mounting type of surface mount and having a sound pressure level of 76 dB. It consist of a voltage rating of 3 V and an external drive type.
Storage temperature of -40°C - 80°C
Made up of LCP material
Related links
- Same Sky 76 dB Surface Mount Buzzer External Magnetic Buzzer 2 mm 3 V Min 5 mm 5mm 4V Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 2 mm 2 V Min 5 mm 5mm 4V Max
- Same Sky 70 dB Surface Mount Buzzer External Magnetic Buzzer 2 mm 2 V Min 4 mm 4mm 4V Max
- Same Sky 75 dB Surface Mount Buzzer External Magnetic Buzzer 2 mm 3 V dc Min 5 mm 5mm 5V dc Max
- Same Sky 78 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3 V dc Min 5 mm 5mm 5V dc Max
- RS PRO 75 dB Surface Mount High External Magnetic Buzzer Component 2.5 mm 2 V Min 5 mm 5mm 4V Max
- RS PRO 75 dB Surface Mount High External Magnetic Buzzer Component 1.9 mm 2 V Min 5 mm 5mm 4V Max
- RS PRO 78 dB Surface Mount High External Magnetic Buzzer Component 3 mm 2 V Min 5 mm 5mm 4V Max
