Same Sky 83 dB Surface Buzzer External Magnetic Buzzer 3 mm 5 V dc Min 12 mm 9mm 25V dc Max

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.61

(exc. GST)

$12.77

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 105 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 5$2.322$11.61-
10 - 95$2.204$11.025%
100 - 245$2.096$10.489%
250 - 495$1.992$9.9614%
500 +$1.896$9.4818%

*price indicative

Packaging Options:
RS Stock No.:
259-6290
Mfr. Part No.:
CPT-1117-83-SMT-TR
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Mount Type

Surface

Product Type

Magnetic Buzzer

Minimum Supply Voltage

5V dc

Maximum Supply Voltage

25V dc

Sound Level

83dB

Drive Type

External

Tone Type

Buzzer

Maximum Operating Temperature

85°C

Width

9mm

Height

3mm

Length

12mm

Standards/Approvals

RoHS

Maximum Frequency

4000Hz

Minimum Frequency

4.1kHz

COO (Country of Origin):
CN
The CUI devices piezo buzzers offers an audio transducer with a mounting type of surface mount and having a sound pressure level of 78 dB. It consist of a voltage rating of 5 V and an external drive type.

Storage temperature of -40°C - 85°C

Made up of LCP material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy