Same Sky 95 dB Through Hole Buzzer External Magnetic Buzzer 21.6 mm 5 V Min 13 mm 13mm 50V ac Max
- RS Stock No.:
- 259-6297
- Mfr. Part No.:
- CPT-2521C-500
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6297
- Mfr. Part No.:
- CPT-2521C-500
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Through Hole | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 50V ac | |
| Sound Level | 95dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 13mm | |
| Height | 21.6mm | |
| Length | 13mm | |
| Maximum Frequency | 3700Hz | |
| Minimum Frequency | 4.1kHz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Through Hole | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 50V ac | ||
Sound Level 95dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 13mm | ||
Height 21.6mm | ||
Length 13mm | ||
Maximum Frequency 3700Hz | ||
Minimum Frequency 4.1kHz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers with a mounting type of through hole and having a sound pressure level of 95 dB. It consist of a voltage rating of 50 V and an external drive type.
Storage temperature of -40°C - 95°C
Made up of PBT material
Related links
- Same Sky 95 dB Through Hole Buzzer External Magnetic Buzzer 21.6 mm 5 V Min 13 mm 13mm 50V ac Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 2.5 mm 1 V Min 13 mm 25 V Max
- Same Sky 65 dB Surface Mount Buzzer External Magnetic Buzzer 1.9 mm 25 V Min 9 mm 9mm 25V Max
- Same Sky 80 dB Through Hole Buzzer External Magnetic Buzzer 5.5 mm 9 V dc Min 5.5 mm 20 V dc Max
- Same Sky 83 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 5 V dc Min 12 mm 9mm 25V dc Max
- Kingstate 85 dB Through Hole Continuous External 10 mm Piezo Buzzer Component 30 V ac Min 50V ac Max
- Same Sky 84 dB Panel Mount Buzzer External Magnetic Buzzer 5.1 mm 30 mm 50 V Max
- Same Sky 87 dB Surface Mount Buzzer External Magnetic Buzzer 7.1 mm 3 V Min 12.8 mm 12.8mm 8V Max
