Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 12 V dc Min 13.8 mm 7.5mm 16V dc Max
- RS Stock No.:
- 259-6284
- Mfr. Part No.:
- CPI-1375IC-80T
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6284
- Mfr. Part No.:
- CPI-1375IC-80T
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Through Hole | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 12V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 80dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS | |
| Height | 7.5mm | |
| Length | 13.8mm | |
| Maximum Frequency | 4100Hz | |
| Minimum Frequency | 3900Hz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Through Hole | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 12V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 80dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Width 7.5mm | ||
Standards/Approvals RoHS | ||
Height 7.5mm | ||
Length 13.8mm | ||
Maximum Frequency 4100Hz | ||
Minimum Frequency 3900Hz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an integrated circuit audio indicator with a mounting type of through hole and having a sound pressure level of 80 dB. It consist of a voltage rating of 12 V and an internal drive type.
Storage temperature of -40°C - 85°C
Made up of MPPO material
Related links
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 12 V dc Min 13.8 mm 7.5mm 16V dc Max
- Same Sky 92 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 24 V dc Min 13.9 mm 7.5mm 28V dc Max
- Same Sky 90 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 3 V Min 12 mm 7V Max
- Same Sky 85 dB Panel Mount Buzzer Internal Magnetic Buzzer 12 mm 1.5 V dc Min 22.5 mm 12mm 24V dc Max
- Same Sky 90 dB Surface Mount Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 4.5 mm 4 V dc Min 9 mm 4.5mm 6V dc Max
- Same Sky 85 dB Through Hole Buzzer Internal Magnetic Buzzer 9.5 mm 12 V dc Min 12 mm 16 V dc Max
