Same Sky 92 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 24 V dc Min 13.9 mm 7.5mm 28V dc Max
- RS Stock No.:
- 259-6282
- Mfr. Part No.:
- CPI-137-24T
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6282
- Mfr. Part No.:
- CPI-137-24T
- Brand:
- Same Sky
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
| Brand | Same Sky | |
| Product Type | Magnetic Buzzer | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 24V dc | |
| Maximum Supply Voltage | 28V dc | |
| Sound Level | 92dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Length | 13.9mm | |
| Height | 7.5mm | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 4800Hz | |
| Minimum Frequency | 3800Hz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type Magnetic Buzzer | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 24V dc | ||
Maximum Supply Voltage 28V dc | ||
Sound Level 92dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Length 13.9mm | ||
Height 7.5mm | ||
Width 7.5mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 4800Hz | ||
Minimum Frequency 3800Hz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers offers an audio indicator with a mounting type of through hole and having a sound pressure level of 92 dB. It consist of a voltage rating of 24 V and an internal drive type.
Storage temperature of -40°C - 90°C
Made up of PBT material
Related links
- Same Sky 92 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 24 V dc Min 13.9 mm 7.5mm 28V dc Max
- Same Sky 80 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 12 V dc Min 13.8 mm 7.5mm 16V dc Max
- Same Sky 85 dB Panel Mount Buzzer Internal Magnetic Buzzer 12 mm 1.5 V dc Min 22.5 mm 12mm 24V dc Max
- Sonitron 75 dB Through Hole Continuous Internal 6 mm Buzzer 13.9 mm 1.5 V dc Min 24 V dc Max
- Same Sky 90 dB Through Hole Buzzer Internal Magnetic Buzzer 7.5 mm 3 V Min 12 mm 7V Max
- Same Sky 90 dB Surface Mount Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 2.5 mm 2.5 V Min 7.5 mm 7.5mm 4.5V Max
- RS PRO 105 dB Lead Wire Multi-Tone Internal Magnetic Buzzer Component 18 mm 6 V dc Min 28V dc Max