Same Sky Lead Wire Buzzer External Magnetic Buzzer 510 μm 20 V dc Min 27 mm 9.5mm 30V dc Max
- RS Stock No.:
- 259-6140
- Mfr. Part No.:
- CEB-27D44
- Brand:
- Same Sky
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.20
(exc. GST)
$13.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,665 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.44 | $12.20 |
| 10 - 95 | $2.314 | $11.57 |
| 100 - 245 | $2.196 | $10.98 |
| 250 - 495 | $2.088 | $10.44 |
| 500 + | $1.982 | $9.91 |
*price indicative
- RS Stock No.:
- 259-6140
- Mfr. Part No.:
- CEB-27D44
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Mount Type | Lead Wire | |
| Product Type | Magnetic Buzzer | |
| Minimum Supply Voltage | 20V dc | |
| Maximum Supply Voltage | 30V dc | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Width | 9.5mm | |
| Standards/Approvals | RoHS | |
| Length | 27mm | |
| Height | 510μm | |
| Maximum Frequency | 5100Hz | |
| Minimum Frequency | 4100Hz | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Mount Type Lead Wire | ||
Product Type Magnetic Buzzer | ||
Minimum Supply Voltage 20V dc | ||
Maximum Supply Voltage 30V dc | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Width 9.5mm | ||
Standards/Approvals RoHS | ||
Length 27mm | ||
Height 510μm | ||
Maximum Frequency 5100Hz | ||
Minimum Frequency 4100Hz | ||
- COO (Country of Origin):
- CN
The CUI devices piezo buzzers with a mounting type of wire leads and having a dc resistance of 20 MΩ. It consist of a voltage rating of 20 V and an external drive type.
Storage temperature of -30°C - 80°C
Made up of brass material
Related links
- Same Sky Lead Wire Buzzer External Magnetic Buzzer 0.51 mm 20 V dc Min 27 mm 9.5mm 30V dc Max
- Same Sky 85 dB Through Hole Buzzer External Magnetic Buzzer 10 mm 4 V Min 12 mm 9.5mm 8V Max
- Same Sky 85 dB Through Hole Square Wave External Magnetic Buzzer 9.5 mm 3 V Min 12 mm 9.5mm 8V Max
- Same Sky 85 dB Through Hole Square Wave External Magnetic Buzzer 9.5 mm 6 V Min 12 mm 9.5mm 16V Max
- Same Sky 78 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3 V dc Min 5 mm 5mm 5V dc Max
- Same Sky 90 dB Surface Mount Buzzer External Magnetic Buzzer 3 mm 3.6 V dc Min 8.5 mm 8.5mm 4.5V dc Max
- Same Sky 80 dB Surface Mount Buzzer External Magnetic Buzzer 3.2 mm 4 V dc Min 10 mm 10mm 7V dc Max
- Same Sky 75 dB Surface Mount Buzzer External Magnetic Buzzer 2 mm 3 V dc Min 5 mm 5mm 5V dc Max
