Same Sky Lead Wire Buzzer External Magnetic Buzzer 510 μm 20 V dc Min 27 mm 9.5mm 30V dc Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 600 units)*

$705.60

(exc. GST)

$776.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,200 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
600 - 600$1.176$705.60
1200 - 1200$1.117$670.20
1800 +$1.061$636.60

*price indicative

RS Stock No.:
259-6139
Mfr. Part No.:
CEB-27D44
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Mount Type

Lead Wire

Product Type

Magnetic Buzzer

Minimum Supply Voltage

20V dc

Maximum Supply Voltage

30V dc

Drive Type

External

Tone Type

Buzzer

Maximum Operating Temperature

70°C

Width

9.5mm

Height

510μm

Length

27mm

Standards/Approvals

RoHS

Maximum Frequency

5100Hz

Minimum Frequency

4100Hz

COO (Country of Origin):
CN
The CUI devices piezo buzzers with a mounting type of wire leads and having a dc resistance of 20 MΩ. It consist of a voltage rating of 20 V and an external drive type.

Storage temperature of -30°C - 80°C

Made up of brass material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy