Werma 60 dB Screw Buzzer Internal 61 mm Buzzer 61 mm 115 V ac Min 230V ac Max

Subtotal (1 unit)*

$117.01

(exc. GST)

$128.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.01

*price indicative

RS Stock No.:
224-0666
Distrelec Article No.:
302-38-040
Mfr. Part No.:
107.010.60
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Mount Type

Screw

Product Type

Buzzer

Minimum Supply Voltage

115V ac

Maximum Supply Voltage

230V ac

Sound Level

60dB

Drive Type

Internal

Tone Type

Buzzer

Diameter

28mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, RoHS, UL, CSA

Height

61mm

Length

61mm

Supply Current

12mA

RoHS Status: Exempt

COO (Country of Origin):
DE

WERMA Installation Buzzer, 60dB, Pulse Tone - 107.010.60


Looking for an effective warning signal to make people aware of hazardous situations? Choose this buzzer from WERMA. When a fault occurs, it will emit a pulsing tone at a volume of 60dB (decibels) to alert personnel to the problem. Thanks to its wide operating voltage range of 115 to 230V AC, it's suitable for use with most common electrical systems. Its built-in mounting system and simple connector plug help save you time and effort during installation.

Features & Benefits


• IP65 (ingress protection) rating means it's dust-tight and protected against low-pressure water jets

• Broad operating temperature range of -20°C to +50°C for use in hot and cold environments

• Minimum service life of 5,000 hours for long-lasting performance

• PA-GF (glass-filled polyamide) material for resistance to heat and wear

Applications


• Automation and process control

• Switch cabinets

• Industrial machinery

Is this buzzer energy-efficient?


Yes. This buzzer consumes only 12mA of current, making it an energy-efficient and cost-effective choice.

Can I install this device in small spaces?


Thanks to its compact dimensions of 61 (height) x 28mm (diameter), this unit is a good choice for installation in areas where space is limited.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy