RS PRO 80 dB Screw Continuous Internal 10 mm Piezo Buzzer Component 9 V dc Min 16V dc Max
- RS Stock No.:
- 181-2742
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 181-2742
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Screw | |
| Minimum Supply Voltage | 9V dc | |
| Maximum Supply Voltage | 16V dc | |
| Sound Level | 80dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Diameter | 14mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 10mm | |
| Termination Style | Wire Terminal | |
| Maximum Frequency | 5.5kHz | |
| Supply Current | 35mA | |
| Minimum Frequency | 4.5kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Screw | ||
Minimum Supply Voltage 9V dc | ||
Maximum Supply Voltage 16V dc | ||
Sound Level 80dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Diameter 14mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 10mm | ||
Termination Style Wire Terminal | ||
Maximum Frequency 5.5kHz | ||
Supply Current 35mA | ||
Minimum Frequency 4.5kHz | ||
Non Compliant
- COO (Country of Origin):
- CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 9V dc to 16V dc. The material used for buzzer is ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has wire type terminal.
Sound Level 80dB
Tone Type Continuous
Diameter 14mm
Height 10mm
Each
$5.45
Each (In a Tray of 50)
$4.469
Each (Supplied in a Box)
$5.45
Each
$5.03
Related links
- RS PRO 80 dB Screw Continuous Internal 10 mm Piezo Buzzer Component 9 V dc Min 16V dc Max
- RS PRO 80 dB Through Hole Continuous Internal 11.5 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- RS PRO 80 dB Through Hole Continuous Internal 18 mm Piezo Buzzer Component 3 V dc Min 16V dc Max
- RS PRO 85 dB Panel Mount Continuous Internal 10 mm Piezo Buzzer Component 3 V dc Min 30V dc Max
- RS PRO 74 dB Screw Continuous Internal 32.5 mm Piezo Buzzer Component 6 V ac/dc Min 28V ac/dc Max
- RS PRO 94 dB Screw Continuous Internal 33 mm Piezo Buzzer Component 6 V ac/dc Min 28V ac/dc Max
- RS PRO 80 dB Through Hole Continuous Internal 9 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- RS PRO 91 dB Through Hole Continuous Internal 22.8 mm Piezo Buzzer Component 9 V dc Min 12V dc Max










