Idec Cable Internal Piezo Buzzer Component 50 V Min 440V Max
- RS Stock No.:
- 210-5864
- Mfr. Part No.:
- HW9Z-CZ1
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.75
(exc. GST)
$12.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.75 |
| 10 + | $11.18 |
*price indicative
- RS Stock No.:
- 210-5864
- Mfr. Part No.:
- HW9Z-CZ1
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mount Type | Cable | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 50V | |
| Maximum Supply Voltage | 440V | |
| Drive Type | Internal | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CE, CSA | |
| Supply Current | 10A | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mount Type Cable | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 50V | ||
Maximum Supply Voltage 440V | ||
Drive Type Internal | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CE, CSA | ||
Supply Current 10A | ||
- COO (Country of Origin):
- JP
The Idec HW1Z terminal rubber boot is strong and durable, made up of nitryl rubber material.
Applicable cable ø4.5 to 8.5 mm
Cut the end of rubber boot to fit the cable size
Weight 10 g (approx.)
Related links
- RS PRO 70 dB Lead Wire Continuous External 2.2 mm Piezo Buzzer Component 50 mm 12 V Min 30V Max
- Werma 90 dB Panel Mount Multi-Tone Internal 38 mm Piezo Buzzer Component 6 V Min 230V ac Max
- Kingstate 94 dB Surface Mount Continuous Internal 6.5 mm Magnetic Buzzer Component 12.8 mm 8 V Min 15 V Max
- Sonitron 87 dBA Through Hole Continuous Internal 21 mm Piezo Buzzer Component 21 mm 2 V Min 6 V dc Max
- RS PRO 75 dB Through Hole Continuous Internal 10.2 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
- PUI Audio 100 dBA Through Hole Single Internal 23.8 mm Piezo Buzzer Component 23.8 mm 3 V dc Min 20V dc Max
- Murata 90 dB Through Hole Continuous Internal Piezo Buzzer Component 9.7 mm 3 V dc Min 15 V dc Max
- RS PRO 85 dB Surface Mount Square Wave External 6.5 mm Piezo Buzzer Component 12.8 mm 8 V Min 16 V Max
