Murata 90 dB Through Hole Continuous Internal Piezo Buzzer Component 9.7 mm 3 V dc Min 15V dc Max
- RS Stock No.:
- 498-6605
- Mfr. Part No.:
- PKB24SPCH3601-B0
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 498-6605
- Mfr. Part No.:
- PKB24SPCH3601-B0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Through Hole | |
| Minimum Supply Voltage | 3V dc | |
| Maximum Supply Voltage | 15V dc | |
| Sound Level | 90dB | |
| Drive Type | Internal | |
| Tone Type | Continuous | |
| Maximum Operating Temperature | 70°C | |
| Height | 9.7mm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 4.1kHz | |
| Minimum Frequency | 3100Hz | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Piezo Buzzer Component | ||
Mount Type Through Hole | ||
Minimum Supply Voltage 3V dc | ||
Maximum Supply Voltage 15V dc | ||
Sound Level 90dB | ||
Drive Type Internal | ||
Tone Type Continuous | ||
Maximum Operating Temperature 70°C | ||
Height 9.7mm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 4.1kHz | ||
Minimum Frequency 3100Hz | ||
- COO (Country of Origin):
- JP

Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
Related links
- PUI Audio 80 dBA Surface Mount Continuous Internal Magnetic Buzzer Component 9.7 mm 2 V dc Min 9.7 mm 5mm 5V dc Max
- Murata 75 dB Through Hole Continuous External Piezo Buzzer Component 7 mm 25 V Max
- RS PRO 90 dB Surface Continuous Internal 6 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
- RS PRO 90 dB Surface Mount Continuous Internal 7.8 mm Piezo Buzzer Component 16.9 mm 3 V dc Min 16 V dc Max
- RS PRO 90 dB Panel Mount Continuous Internal 17 mm Piezo Buzzer Component 33 mm 3 V dc Min 16V dc Max
- RS PRO 90 dB Lead Wire Buzzer Internal 16 mm Piezo Buzzer Component 60 mm 3 V dc Min 28V dc Max
- RS PRO 95 dB Surface Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
- RS PRO 97 dB Panel Mount Continuous Internal 20 mm Piezo Buzzer Component 4 V dc Min 28V dc Max
