PUI Audio 100 dBA Through Hole Single Internal 23.8 mm Piezo Buzzer Component 23.8 mm 3 V dc Min 20V dc Max

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$8.03

(exc. GST)

$8.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$8.03-
10 - 99$7.239%
100 - 499$6.6716%
500 - 999$6.1823%
1000 +$5.0337%

*price indicative

Packaging Options:
RS Stock No.:
276-726
Mfr. Part No.:
AI-2429-TWT-12V-2-R
Brand:
PUI Audio
Find similar products by selecting one or more attributes.
Select all

Brand

PUI Audio

Product Type

Piezo Buzzer Component

Mount Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

100dBA

Drive Type

Internal

Tone Type

Single

Diameter

22mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

REACH 7c-1, RoHS

Length

23.8mm

Termination Style

Tin Plated Red Copper(DSn)

Height

23.8mm

Depth

23.8mm

Maximum Frequency

3400Hz

Supply Current

8mA

COO (Country of Origin):
CN

PUI Audio Piezo Buzzer Component, 23.8mm Diameter, 100dBA Sound Level - AI-2429-TWT-12V-2-R


This piezo buzzer component produces audible alerts for electronic and industrial control systems. It operates across a wide supply range and emits a single‑tone sound suitable for signalling in automation and electrical assemblies. The device is a through‑hole component with plated terminations and is specified for routine industrial temperature ranges.

Features and Benefits:


• High sound pressure level 100dBA for clear audible signalling
• Operates from 3V to 20V enabling flexible supply options
• Peak frequency 3400Hz to ensure distinct alarm tonality
• Low supply current 8mA minimises power draw in battery systems
• Tin‑plated red copper termination for secure solder joints
• Rated for -20 to 70°C to withstand typical industrial environments

Applications


• Suitable for control panels in factory automation systems
• Ideal for alarm circuits in electrical switchgear
• Used with low‑voltage battery monitoring devices
• Can be used for signalling in HVAC control units
• Used for warning indicators in mechanical equipment enclosures

What mounting method is required for integration?


It is designed for through‑hole mounting so it can be soldered to standard printed circuit boards for permanent installations.

How does the component behave at varying supply voltages?


It will produce its single tone across the 3V to 20V range with current draw around 8mA, sound output may vary with supply level.

Are the terminations suitable for wave solder processes?


The tin‑plated red copper terminations provide compatibility with common soldering processes including wave soldering.

What regulatory substance controls apply to the unit?


It conforms to REACH 7c‑1 and RoHS restrictions for controlled substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy