Murata Surface Diaphragm External 220 μm Piezo Buzzer Component
- RS Stock No.:
- 187-3537
- Mfr. Part No.:
- 7BB-15-6
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-3537
- Mfr. Part No.:
- 7BB-15-6
- Brand:
- Murata
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
| Brand | Murata | |
| Mount Type | Surface | |
| Product Type | Piezo Buzzer Component | |
| Drive Type | External | |
| Tone Type | Diaphragm | |
| Diameter | 15mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 220μm | |
| Standards/Approvals | RoHS | |
| Maximum Frequency | 6kHz | |
| Minimum Frequency | 6kHz | |
| Capacitance | 10nF | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Mount Type Surface | ||
Product Type Piezo Buzzer Component | ||
Drive Type External | ||
Tone Type Diaphragm | ||
Diameter 15mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Height 220μm | ||
Standards/Approvals RoHS | ||
Maximum Frequency 6kHz | ||
Minimum Frequency 6kHz | ||
Capacitance 10nF | ||
- COO (Country of Origin):
- TH
Piezoelectric Diaphragms are piezoelectric ceramic disks adhered to a metal plates of brass or nickel-alloy. Diaphragms can be classified into External Drive Type and Self Drive Type.
Clear sound
Ultra thin and lightweight
No contacts: therefore, no noise and highly reliable
Low power consumption for voltage type
Applications
Consumer/Industrial
Related links
- Murata Surface Mount Diaphragm External 0.22 mm Piezo Buzzer Component
- Murata Surface Mount Diaphragm External 0.22 mm Piezo Buzzer Component 3V ac Max
- Murata Surface Mount Diaphragm External 0.53 mm Piezo Buzzer Component 3V ac Max
- Murata Surface Mount Diaphragm External 0.22 mm Piezoelectric Diaphragm
- Murata Lead Wire Diaphragm External 0.42 mm Piezo Buzzer Component
- RS PRO 75 dB Surface Mount Diaphragm External 0.52 mm Piezo Buzzer Component 2 mm 3 V ac Min 30V ac Max
- RS PRO Surface Mount Diaphragm External 0.53 mm Piezo Buzzer Component 1 V ac Min 30V ac Max
- Murata 70 dB Lead Wire Diaphragm External Piezo Buzzer Component 0.42 mm 12.6mm